- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- CTS10U/W
Description
+
Terminal Block - Feed-Through - 65A - 600V - 15-7AWG - 10mm - White.
Search Keywords: CTS10UW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CTS10U/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,739
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$1.65
300
$1.51
500
$1.41
1,000
$1.28
2,500
$1.27
5,000
$1.26
7,500
$1.25
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing