help desk software
Image is representational - see mfr. specs

C-TEC2440-P

Altech

Ultra-Capcitor and Extension Module - DC Input - Input 24VDC (+/-) 20% - Output 25,5-19V DC - 40A - Efficeincy >90% - 188x84x ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ultra-Capcitor and Extension Module - DC Input - Input 24VDC (+/-) 20% - Output 25,5-19V DC - 40A - Efficeincy >90% - 188x84x194mm
Search Keywords: CTEC2440P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    C-TEC2440-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504330000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Backup Time:
    N/A
  • Battery Recharge Time:
    N/A
  • Battery Capacity:
    N/A
  • Data Lines Connector:
    N/A
  • Battery Voltage Rating:
    N/A
  • Family:
    C-TEC2440 P
  • Efficiency:
    90 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,248.62
3
$1,198.68
5 +
$1,180.70
Click for Quote
Log in to unlock special pricing