- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Other Accessories ›
- C-TEC2420-8
Altech
C-TEC2420-8
Ultra-Capacitor Module - DC Input - Input 24VDC - Output 23.2V 20A - IP 20 - -40/+60 C - 93x60x116mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ultra-Capacitor Module - DC Input - Input 24VDC - Output 23.2V 20A - IP 20 - -40/+60 C - 93x60x116mm
Search Keywords: CTEC24208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:C-TEC2420-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504330000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backup Time:10 min
-
Battery Recharge Time:N/A
-
Battery Voltage Rating:N/A
-
Battery Capacity:N/A
Frequently Asked Questions
Is C-TEC2420-8 RoHS compliant?
Yes, C-TEC2420-8 is RoHS compliant.
What is the lead time for C-TEC2420-8?
The standard lead time for C-TEC2420-8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$1,248.62
3
$1,198.68
5 +
$1,180.70
Click for Quote
Log in
to unlock special pricing