- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Other Accessories ›
- C-TEC1203-1
Altech
C-TEC1203-1
Ultra-Capacitor Module - DC Input - Input 12VDC (+/-) 20% - Output 11.5V (+/-) 2% 3A - IP 20 - -40/+60 C - 93x60x116mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ultra-Capacitor Module - DC Input - Input 12VDC (+/-) 20% - Output 11.5V (+/-) 2% 3A - IP 20 - -40/+60 C - 93x60x116mm
Search Keywords: CTEC12031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:C-TEC1203-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504330000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Battery Capacity:N/A
-
Backup Time:2.5 min
-
Battery Recharge Time:N/A
-
Battery Voltage Rating:N/A
Frequently Asked Questions
Is C-TEC1203-1 RoHS compliant?
Yes, C-TEC1203-1 is RoHS compliant.
What is the lead time for C-TEC1203-1?
The standard lead time for C-TEC1203-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
6 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$629.08
3
$611.85
5 +
$602.67
Click for Quote
Log in
to unlock special pricing