Description
+
Conn Terminal Block 4 POS 6mm Screw 35A
Search Keywords: CMB44
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CMB4/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 20
Manufacturer Stock:
10
can ship
Stock lot only:
8
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$6.908
20
$6.280
60
$5.170
260
$4.630
500
$4.510
1,000
$4.370
2,500
$4.350
5,000
$4.320
7,500 +
$4.300
Click for Quote
Log in
to unlock special pricing