Altech
CGT4N
Terminal Block Connector - 2 Position - 6mm - Ground - Earth - Green/Yellow - 10-22 AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block Connector - 2 Position - 6mm - Ground - Earth - Green/Yellow - 10-22 AWG.
Search Keywords: CGT4N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CGT4N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Frequently Asked Questions
Is CGT4N RoHS compliant?
Yes, CGT4N is RoHS compliant.
What is the lead time for CGT4N?
The standard lead time for CGT4N is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
688
Can Ship immediately
Manufacturer Stock:
5,939
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
50
$3.11
100
$3.08
250
$3.00
500
$2.86
1,000
$2.85
2,500
$2.84
5,000
$2.83
7,500 +
$2.82
Click for Quote
Log in
to unlock special pricing