- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- CDL4U(E)3LA/90
Description
+
Terminal Block Connector - DIN Rail - Feed-Thru - Surge Suppressor - 3 Position - 22-10AWG - Gray - 90V.
Search Keywords: CDL4UE3LA90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CDL4U(E)3LA/90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Body Orientation:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
195
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$16.02
32
$13.87
64
$13.46
128
$12.73
256
$12.54
512
$12.35
1,024 +
$12.16
Click for Quote
Log in
to unlock special pricing