- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CB4/2
Description
+
Ceramic Euroblock - Terminal Block Connector - 2 Poles - 24-12AWG - 20A - 300V - White - In-Line.
Search Keywords: CB42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CB4/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.662
50
$2.420
250
$1.980
500
$1.860
1,000 +
$1.740
Click for Quote
Log in
to unlock special pricing