Image is representational - see manufacturer specifications

Altech Authorized Distributor

CB16/3H

Ceramic Euroblock - Terminal Block Connector - 3 Poles - 24-12AWG - 65A - 300V - White - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ceramic Euroblock - Terminal Block Connector - 3 Poles - 24-12AWG - 65A - 300V - White - Panel Mount.
Search Keywords: CB163H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: CB16/3H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Termination Method: Screw
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 65 A
Wire Size: 6-18 AWG
Operating Temperature: -40 to 600 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CB16/3H RoHS compliant?
Yes, CB16/3H is RoHS compliant.
What is the lead time for CB16/3H?
The standard lead time for CB16/3H is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 214
Can Ship immediately
Manufacturer Stock:
8,115 can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.77
100
$2.75
250
$2.73
500
$2.71
1,000
$2.70
2,500
$2.69
5,000
$2.68
7,500 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!