- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- CA701-15/S
Description
+
DIN Rail - 35 mmx 15mm - 1m
Search Keywords: CA70115S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CA701-15/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216610000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Manufacturer Stock:
272
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$6.76
30
$6.74
100
$6.61
250
$6.60
500
$6.58
1,000
$6.57
2,500
$6.55
5,000 +
$6.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT