- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- CA627/10
Description
+
The CA627/10 is a 10-pole, uninsulated internal jumper for use with CDLG2.5 and CTLG2.5 series screw terminal blocks.
Search Keywords: CA62710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CA627/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Internal Jumper
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
216
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$3.98
50
$3.23
100
$3.19
250
$3.00
500
$2.84
1,000
$2.79
2,500
$2.69
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing