- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- APL-CF
Description
+
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords: APLCF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:APL-CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405403990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Crimp
-
Maximum Voltage Rating:265,24 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$18.47
10
$16.48
25
$15.98
50
$15.52
100
$14.67
250
$14.28
500 +
$14.07
Click for Quote
Log in
to unlock special pricing