- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFF-2010G-24VDC
Description
+
DC Fan Axial 24V 27CFM 42dB
Search Keywords: AFF2010G24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:AFF-2010G-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:125 x 125 mm
-
Voltage Rating:24 V
-
Power Rating:7 W
-
Maximum Airflow:27 CFM
-
Noise Level:42 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$347.54
3
$337.89
5
$332.82
10 +
$327.83
Click for Quote
Log in
to unlock special pricing