- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- AF4
Description
+
Pushbutton, Panel Mount, 2500 V for 1 Minute, 10 A, NC+NO, Shrouded | Altech Corp AF4
Search Keywords: AF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:AF4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.88
50
$6.77
100
$6.57
250
$6.03
500
$5.94
1,000
$5.85
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing