Image is representational - see manufacturer specifications

Altech Authorized Distributor

AC-C-TEC2420-8

Ultra-Capacitor Module - AC Input - Input 3x 400-500VAC - Output 23.0V 20A - IP 20 - -25/+60C - 192x170x198mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ultra-Capacitor Module - AC Input - Input 3x 400-500VAC - Output 23.0V 20A - IP 20 - -25/+60C - 192x170x198mm
Search Keywords: ACCTEC24208
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    AC-C-TEC2420-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504330000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Voltage Rating:
    N/A
  • Family:
    AC-C-TEC2420-8
  • Data Lines Connector:
    N/A
  • Backup Time:
    10 min
  • Efficiency:
    90 %
  • Battery Capacity:
    N/A
  • Battery Recharge Time:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AC-C-TEC2420-8 RoHS compliant?
Yes, AC-C-TEC2420-8 is RoHS compliant.
What is the lead time for AC-C-TEC2420-8?
The standard lead time for AC-C-TEC2420-8 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,607.60
3
$1,599.56
5 +
$1,591.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!