- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- AC-C-TEC2403-1
Altech
AC-C-TEC2403-1
Ultra-Capacitor Module - AC Input - Input 115-230VAC - Output 23.5V 3A - IP 20 - -40/+60 C - 153x72x130mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ultra-Capacitor Module - AC Input - Input 115-230VAC - Output 23.5V 3A - IP 20 - -40/+60 C - 153x72x130mm
Search Keywords: ACCTEC24031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:AC-C-TEC2403-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Recharge Time:N/A
-
Data Lines Connector:N/A
-
Battery Capacity:N/A
-
Backup Time:N/A
-
Efficiency:88 %
-
Battery Voltage Rating:N/A
-
Family:AC-C-TEC2403-1
Frequently Asked Questions
Is AC-C-TEC2403-1 RoHS compliant?
Yes, AC-C-TEC2403-1 is RoHS compliant.
What is the lead time for AC-C-TEC2403-1?
The standard lead time for AC-C-TEC2403-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$714.68
3
$703.96
5 +
$686.09
Click for Quote
Log in
to unlock special pricing