- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9982-4365
Description
+
Inductive Proximity Sensor - 0.157" (4mm) Sensing Distance - NPN-NO, 3-Wire Output - 1kHz Response Frequency - 10 to 60V - Connector Termination.
Search Keywords: 99824365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9982-4365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$146.77
5
$135.82
10
$130.00
15
$124.66
25
$122.79
50 +
$120.95
Click for Quote
Log in
to unlock special pricing