- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9982-2265
Description
+
Proximity Sensor Inductive NO PNP 4mm 18V to 30VDC 4-Pin
Search Keywords: 99822265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9982-2265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:N/A
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$100.56
5
$96.54
10
$92.49
15
$92.03
25
$91.33
50 +
$90.37
Click for Quote
Log in
to unlock special pricing