- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9982-2065
Description
+
Inductive Proximity Sensor - 0.079" (2mm) Sensing Distance - 2kHz Response Frequency - Shielded - LED - Cylinder Package - Connector Termination.
Search Keywords: 99822065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9982-2065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$113.19
5
$104.75
10
$101.71
15
$96.14
25
$94.69
50 +
$93.27
Click for Quote
Log in
to unlock special pricing