- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9980-1010
Description
+
Proximity Sensor Inductive NO PNP 0.8mm 10V to 30VDC 3-Pin
Search Keywords: 99801010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9980-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:0.8 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:N/A
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$183.81
3
$181.06
5
$178.34
10 +
$175.67
Click for Quote
Log in
to unlock special pricing