- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9966-1300
Description
+
Inductive Proximity Sensor - 300Hz - 10V to 30V - 0.591" (15mm) Sensing Distance - Cylinder - LED - Threaded - M30 - Cable Leads.
Search Keywords: 99661300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9966-1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$136.31
5
$126.13
10
$120.73
15
$115.77
25
$114.03
50 +
$112.32
Click for Quote
Log in
to unlock special pricing