- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9964-1700
Description
+
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Search Keywords: 99641700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9964-1700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive10994
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP10980
-
Dimension:6010966mmmm
-
Response Frequency:500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$127.85
5
$118.31
10
$113.24
15
$108.59
25
$106.96
50 +
$105.36
Click for Quote
Log in
to unlock special pricing