Image is representational - see manufacturer specifications

Altech Authorized Distributor

9961-0564

Proximity Sensor NO NPN 2mm 10V to 30VDC 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor NO NPN 2mm 10V to 30VDC 3-Pin
Search Keywords: 99610564
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 9961-0564
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sensing Distance: 2 mm
Mounting: Panel
Output Type: NPN
Response Frequency: 2000 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Connector
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9961-0564 RoHS compliant?
Yes, 9961-0564 is RoHS compliant.
What is the lead time for 9961-0564?
The standard lead time for 9961-0564 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.21
5
$145.48
10
$139.24
15
$133.52
25
$131.52
50 +
$129.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!