- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9921-1300
Description
+
Proximity Sensor Inductive NC 5mm 20V to 250VAC 3-Pin
Search Keywords: 99211300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9921-1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:N/A
-
Response Frequency:15 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$170.81
3
$168.25
5
$165.73
10 +
$163.24
Click for Quote
Log in
to unlock special pricing