- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9914-0800
Description
+
Proximity Sensor 2.5mm 18V to 30VDC 4-Pin
Search Keywords: 99140800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:9914-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2.5 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:N/A
-
Response Frequency:100 Hz
-
Operating Temperature:-20 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
5
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$301.37
3
$299.16
5
$297.66
10 +
$296.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT