- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 975455704
Description
+
Female Banana Socket - 2mm Connector - 10A - 1000VAC/DC - Gold Plated Contacts - Panel Mount - Green.
Search Keywords: 975455704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:975455704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$6.31
25
$5.29
100
$4.90
250
$4.69
500
$4.49
1,000
$4.37
2,500
$4.26
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing