- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 973582100
Description
+
Altech 973582100 PCB Test Socket PB 4, Black, 4mm Test Socket, PCB boards, Solder Terminal, 16A
Search Keywords: 973582100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:973582100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Can Ship immediately
Manufacturer Stock:
11,650
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$3.37
100
$3.34
250
$3.30
500
$3.27
1,000
$3.26
2,500
$3.25
5,000
$3.24
7,500 +
$3.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT