- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 972356188
Description
+
Female Banana Plug - 4mm Connector - 32A - 1000VAC/DC - Gold Plated Contacts - Panel Mount - Yellow/Green.
Search Keywords: 972356188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:972356188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
291
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.31
25
$6.13
100
$5.67
250
$5.43
500
$5.21
1,000
$5.07
2,500
$4.94
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing