- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 934099104
Description
+
Male Banana Plug - 4mm Connector - 24A - 1000VAC/DC - Nickel Plated Contacts - Cable Mount - Green.
Search Keywords: 934099104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934099104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$5.56
100
$5.15
250
$4.93
500
$4.73
1,000
$4.60
2,500
$4.48
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing