- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 934098101
Description
+
Male Banana Plug - 4mm Connector - 24A - 1000VAC/DC - Nickel Plated Contacts - Cable Mount - Red.
Search Keywords: 934098101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934098101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$9.52
25
$7.73
50
$7.62
100
$7.39
250
$6.78
500
$6.68
1,000
$6.58
2,500 +
$6.35
Click for Quote
Log in
to unlock special pricing