- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 934097100
Description
+
Altech 934097100 Banana Plug LAS S G, Black, 4mm Banana Plug, 1000V Safety, Screw Terminal, 24A
Search Keywords: 934097100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934097100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.91
25
$5.81
100
$5.71
250
$5.42
500
$5.26
1,000
$5.17
2,500
$5.04
5,000 +
$4.96
Click for Quote
Log in
to unlock special pricing