- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 934090101
Description
+
Test Lead MLN SIL 25/1 RED, Banana Plug, 4mm, 10" length, 18AWG | Altech Corp 934090101
Search Keywords: 934090101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934090101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$11.01
25
$10.36
50
$10.08
100
$9.80
250
$9.43
500
$9.15
1,000 +
$8.86
Click for Quote
Log in
to unlock special pricing