- Home ›
- All Products›
- 934089107
Altech
934089107
Altech 934089107 Test Lead, White, Safety Banana Plug, 4mm, 80in, 14 AWG, PVC Cable, MLS Series
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Altech 934089107 Test Lead, White, Safety Banana Plug, 4mm, 80in, 14 AWG, PVC Cable, MLS Series
Search Keywords: 934089107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934089107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 934089107 RoHS compliant?
Yes, 934089107 is RoHS compliant.
What is the lead time for 934089107?
The standard lead time for 934089107 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$38.98
10
$27.15
25
$25.64
50
$21.68
100
$20.49
250
$20.04
500 +
$19.99
Click for Quote
Log in
to unlock special pricing