- Home ›
- All Products›
- 934089103
Altech
934089103
Test Lead MLS WS 200/2.5 YELLOW, Banana Plug, 4mm, safety, 80", 14AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Test Lead MLS WS 200/2.5 YELLOW, Banana Plug, 4mm, safety, 80", 14AWG
Search Keywords: 934089103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934089103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 934089103 RoHS compliant?
Yes, 934089103 is RoHS compliant.
What is the lead time for 934089103?
The standard lead time for 934089103 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$21.32
10
$19.17
25
$18.63
50
$18.13
100
$17.21
250
$16.78
500 +
$16.53
Click for Quote
Log in
to unlock special pricing