- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 934064100
Description
+
Test Lead - 4mm Banana Plug to 4mm Banana Plug - 16A - 30VAC / 60VDC - 1.5m Lead Length - Black.
Search Keywords: 934064100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934064100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$13.03
25
$11.81
50
$11.28
100
$10.80
250
$10.36
500
$10.08
1,000 +
$9.93
Click for Quote
Log in
to unlock special pricing