- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 934061104
Altech
934061104
Test Lead - 4mm Banana Plug to 4mm Banana Plug - 32A - 30VAC / 60VDC - 500mm Lead Length - Green.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Test Lead - 4mm Banana Plug to 4mm Banana Plug - 32A - 30VAC / 60VDC - 500mm Lead Length - Green.
Search Keywords: 934061104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:934061104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 934061104 RoHS compliant?
Yes, 934061104 is RoHS compliant.
What is the lead time for 934061104?
The standard lead time for 934061104 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$11.50
25
$10.42
50
$9.96
100
$9.67
250
$9.14
500
$8.89
1,000 +
$8.76
Click for Quote
Log in
to unlock special pricing