- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 932435101
Description
+
Altech 932435101 Alligator Clip AK 2 B, Red, 4mm Socket, 9.5mm Range, AK Series
Search Keywords: 932435101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:932435101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
20
$7.77
40
$7.53
100
$7.19
260
$6.60
500
$6.50
1,000
$6.41
2,500 +
$6.18
Click for Quote
Log in
to unlock special pricing