- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 932200104
Description
+
Dual Safety Plug - 4mm - Stackable - 1000V System - Nickel Plated - 4mm Jack - 32A - Green.
Search Keywords: 932200104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:932200104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$11.19
25
$10.14
50
$9.69
100
$9.41
250
$8.89
500
$8.65
1,000 +
$8.52
Click for Quote
Log in
to unlock special pricing