- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 931714100
Description
+
Test Socket Pki 10 Black, 4MM Test Socket, 2MM Cross Hole, M4 Thread, 35A
Search Keywords: 931714100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:931714100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
388
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.52
25
$5.47
100
$5.06
300
$4.64
500
$4.57
1,000
$4.51
2,500
$4.40
5,000 +
$4.34
Click for Quote
Log in
to unlock special pricing