- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 930729101
Description
+
Banana Plug - Black Stackable Bunch - 4mm - Stackable - Screw Terminal - 24A - Red.
Search Keywords: 930729101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:930729101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$4.12
100
$3.84
250
$3.65
500
$3.53
1,000
$3.51
2,500
$3.50
5,000
$3.48
7,500 +
$3.46
Click for Quote
Log in
to unlock special pricing