- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 930729100
Description
+
Banana Plug - Black Stackable Bunch - 4mm - Stackable - Screw Terminal - 24A - Black.
Search Keywords: 930729100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:930729100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Ships today, if you order in
Manufacturer Stock:
77
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.59
100
$3.48
250
$3.25
500
$3.24
1,000
$3.23
2,500
$3.22
5,000
$3.21
7,500 +
$3.20
Click for Quote
Log in
to unlock special pricing