- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 930318101
Altech
930318101
Alligator Clip MA 1 Crimp RED, 0.5mm crimp terminal, 4mm range | Altech Corp 930318101
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Alligator Clip MA 1 Crimp RED, 0.5mm crimp terminal, 4mm range | Altech Corp 930318101
Search Keywords: 930318101
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 930318101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is 930318101 RoHS compliant?
Yes, 930318101 is RoHS compliant.
What is the lead time for 930318101?
The standard lead time for 930318101 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$3.63
50
$3.30
100
$3.25
250
$3.06
500
$2.89
1,000
$2.85
2,500
$2.74
5,000
$2.70
7,500 +
$2.66
Click for Quote
Log in
to unlock special pricing