- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 930176109
Description
+
Female Banana Socket - 4mm - Tin Plated Brass - M6 Thread Screw/ Solder Terminal - Max. Panel Thickness 2mm - 32A - 30VAC/60VDC - Violet -Panel Mount.
Search Keywords: 930176109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:930176109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
360
can ship
Minimum Order Quantity:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$2.83
200
$2.19
400
$2.13
600
$2.10
1,000
$2.01
2,600
$1.96
5,000
$1.91
7,600 +
$1.88
Click for Quote
Log in
to unlock special pricing