- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 930126102
Description
+
Altech 930126102 Alligator Clip AK 10, Blue, 4mm Socket, 6mm Range, AK Series
Search Keywords: 930126102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:930126102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,850
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$3.16
100
$3.06
250
$2.93
500
$2.80
1,000
$2.68
2,500
$2.61
5,000
$2.55
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing