- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 930117100
Description
+
Binding Post - 4mm - Insulated - 2.6mm Cross Hole - Nickel Plated Brass - M6 Thread Terminal - 63A - 30VAC / 60VDC - Panel Mount - Black.
Search Keywords: 930117100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:930117100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$14.30
50
$10.72
75
$10.01
100 +
$9.81
Click for Quote
Log in
to unlock special pricing