- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 91.830
Description
+
Black/Light Gray Glass Filled Polycarbonate DIN Rail Terminal Block Enclosure
Search Keywords: 91830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:91.830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Glass Filled Polycarbonate
-
Body Color:Black/Light Gray
-
Product Width (Metric):70.8 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$33.24
5
$31.10
25
$28.78
50
$27.54
100
$26.41
250
$25.71
500 +
$25.32
Click for Quote
Log in
to unlock special pricing