- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 90.910
Description
+
Light Gray Glass Filled Polyamide DIN Rail Terminal Block Enclosure
Search Keywords: 90910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:90.910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Glass Filled Polyamide
-
Body Color:Light Gray
-
Product Width (Metric):121 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$56.24
5
$50.18
10
$48.69
25
$46.60
50
$44.68
100
$43.49
250 +
$42.84
Click for Quote
Log in
to unlock special pricing