- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 90.230
Description
+
Black/Tan Glass Filled Polycarbonate DIN Rail Terminal Block Enclosure
Search Keywords: 90230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:90.230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Glass Filled Polycarbonate
-
Body Color:Black/Tan
-
Product Width (Metric):120 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$47.26
5
$42.17
10
$40.91
25
$39.72
50
$37.55
100
$36.55
250 +
$36.00
Click for Quote
Log in
to unlock special pricing