- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 90.202
Description
+
Box Polycarbonate (PC) - 4.764" L x 0.886" W (121.00mm x 22.50mm) X 2.882" H (73.20mm) - DIN Rail Mount - Tan Black.
Search Keywords: 90202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:90.202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$42.72
5
$38.12
10
$37.55
25
$35.91
50
$33.95
100
$33.44
250 +
$32.61
Click for Quote
Log in
to unlock special pricing