Altech
8837.2
Conn Term Blk Inter Mod Comp Carrier CCA 12 22-12 AWG 6 A 250 V | Altech Corp 8837.2
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Term Blk Inter Mod Comp Carrier CCA 12 22-12 AWG 6 A 250 V | Altech Corp 8837.2
Search Keywords: 88372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:8837.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8837.2 RoHS compliant?
Yes, 8837.2 is RoHS compliant.
What is the lead time for 8837.2?
The standard lead time for 8837.2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$82.44
5
$76.28
10
$74.07
15
$72.96
25
$70.01
50 +
$68.15
Click for Quote
Log in
to unlock special pricing